SN74AC8541QPWRQ1

Texas Instruments
595-SN74AC8541QPWRQ1
SN74AC8541QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 1.5V-to-6V buf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74AC8541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers include Schmitt-trigger inputs and 3-state outputs. The outputs can be simultaneously driven into the high-impedance state using either output enable pins. These buffers/drivers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC8541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1. These octal buffers/drivers are used to hold a signal during controller reset, debounce a switch, enable or disable a digital signal, and eliminate slow or noisy input signals. The SN74AC8541/SN74AC8541-Q1 buffers/drivers are available in a 4.5mm x 2.5mm size wettable flank QFN package.

In Stock: 2.907

Stock:
2.907 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,464 € 4,64 €
0,418 € 10,45 €
0,366 € 36,60 €
0,341 € 85,25 €
0,327 € 163,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €
0,291 € 1.746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.