SN74AC74PWR

Texas Instruments
595-SN74AC74PWR
SN74AC74PWR

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig A 595-SN74AC74PW A 59 A 595-SN74AC74PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AC74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.021

Stock:
5.021 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,229 € 22,90 €
0,212 € 53,00 €
0,20 € 100,00 €
0,192 € 192,00 €
Full Reel (Order in multiples of 2000)
0,181 € 362,00 €
0,176 € 704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments SN74AC74PW
Texas Instruments
Flip-Flops Dual Pos-Edge-Trig D-Type Flip-Flop
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.