SN74AC573QDGSRQ1

Texas Instruments
595-SN74AC573QDGSRQ1
SN74AC573QDGSRQ1

Mfr.:

Description:
Latches Automotive 2V to 6V octal D-type trans

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
AC
1 Output
VSSOP-20
Non-Inverting
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 1 Input
Operating Supply Current: 20 uA
Product Type: Latches
Series: SN74AC573
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC573/SN74AC573-Q1 D-Type Transparent Latch

Texas Instruments SN74AC573/SN74AC573-Q1 Octal D-Type Transparent Latch features 3-state outputs that drive highly capacitive or relatively low-impedance loads. This latch operates at 2V to 6V supply voltage range and -40°C to 85°C free-air temperature range. The SN74AC573/SN74AC573-Q1 latch is ideal for I/O ports, buffer registers, bidirectional bus drivers, and working registers. The SN74AC573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.986

Stock:
4.986 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,746 € 7,46 €
0,672 € 16,80 €
0,591 € 59,10 €
0,552 € 138,00 €
0,529 € 264,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 5000)
0,513 € 2.565,00 €