SN74AC3G97PWR

Texas Instruments
595-SN74AC3G97PWR
SN74AC3G97PWR

Mfr.:

Description:
Logic Gates Three-channel 1.5V t o 6V multiple-funct

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND, NOR, Inverter
6 Gate
74AC
3 Input
TSSOP-14
1 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 200 mA
Output Voltage: 6 V
Product Type: Logic Gates
Series: SN74AC3G97
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC3G97/SN74AC3G97-Q1 Gates

Texas Instruments SN74AC3G97/SN74AC3G97-Q1 Gates are triple configurable gates with Schmitt-trigger inputs. The SN74AC3G97/SN74AC3G97-Q1 offers three independent '97 function configurable logic gates. Each TI SN74AC3G97/SN74AC3G97-Q1 Gate can be configured to various 1- and 2-input logic operations by connecting unused inputs to the supply or ground.

In Stock: 2.948

Stock:
2.948 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,37 € 3,70 €
0,332 € 8,30 €
0,29 € 29,00 €
0,269 € 67,25 €
0,257 € 128,50 €
0,252 € 252,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.