SN74AC32DR

Texas Instruments
595-SN74AC32DR
SN74AC32DR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AC32D A 595-SN74 A 595-SN74AC32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
7.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.076

Stock:
1.076
Can Dispatch Immediately
On Order:
2.500
Expected 8/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,255 € 2,55 €
0,229 € 5,73 €
0,198 € 19,80 €
0,183 € 45,75 €
0,175 € 87,50 €
0,168 € 168,00 €
Full Reel (Order in multiples of 2500)
0,159 € 397,50 €
0,158 € 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.