SN74AC14N

Texas Instruments
595-SN74AC14N
SN74AC14N

Mfr.:

Description:
Inverters Hex Schmitt-Trigger A 595-SN74ACT14N A 5 A 595-SN74ACT14N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
PDIP-14
6 V
2 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AC14
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.745

Stock:
1.745
Can Dispatch Immediately
On Order:
3.000
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,505 € 5,05 €
0,453 € 11,33 €
0,396 € 39,60 €
0,372 € 93,00 €
0,316 € 316,00 €
0,314 € 1.570,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments SN74ACT14N
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74AC14N A 59 A 595-SN74AC14N