SN74AC14D

Texas Instruments
595-SN74AC14D
SN74AC14D

Mfr.:

Description:
Inverters Hex Schmitt-Trigger

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AC14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Quantities greater than 590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,514 € 25,70 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,424 € 1.060,00 €
0,419 € 2.095,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Similar Product

Texas Instruments SN74AC14DR
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74AC14D A 59 A 595-SN74AC14D