SN74AC07WBQARQ1

Texas Instruments
595-SN74AC07WBQARQ1
SN74AC07WBQARQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 1.5V-to- 6V six channel buff

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
6 Input
6 Output
WQFN-14
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.6 ns
Series: SN74AC07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC07/SN74AC07-Q1 Hex Buffers

Texas Instruments SN74AC07/SN74AC07-Q1 Hex Buffers include six independent CMOS logic buffers with open-drain outputs. These buffers' inputs accept voltage up to 6V. The SN74AC07/SN74AC07-Q1 buffers feature a 24mA continuous output drive at 5V and maximum tpd of 6.6ns at 5V, 50pF load. These buffers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC07-Q1 hex buffers are AEC-Q100 qualified for automotive applications. These SN74AC07/SN74AC07-Q1 buffers are used to control a relay, drive an indicator LED, and level-shift using an open-drain output. 

In Stock: 2.957

Stock:
2.957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,272 € 2,72 €
0,243 € 6,08 €
0,211 € 21,10 €
0,195 € 48,75 €
0,187 € 93,50 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,18 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.