SN74AC04DR

Texas Instruments
595-SN74AC04DR
SN74AC04DR

Mfr.:

Description:
Inverters Hex A 595-SN74AC04D A 595-SN74AC04D A 59 A 595-SN74AC04D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: SN74AC04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC04/SN74AC04-Q1 Hex Inverters

Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters contain six independent inverters. These devices are available in SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages and perform the Boolean function Y = A. The SN74AC04-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 29.461

Stock:
29.461 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2500)
0,168 € 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.