SN74AC02PWRQ1

Texas Instruments
595-SN74AC02PWRQ1
SN74AC02PWRQ1

Mfr.:

Description:
Logic Gates Automotive 4-channe l 2-input 1.5V to

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC02-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC02-Q1 Quadruple 2-Input NOR Gates

Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function of Y = /A+/B. These devices have a wide operating range of 1.5V to 6V and include inputs that accept voltages up to 6V. The Texas Instruments SN74AC02-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.

In Stock: 2.928

Stock:
2.928 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,427 € 4,27 €
0,384 € 9,60 €
0,336 € 33,60 €
0,314 € 78,50 €
0,299 € 149,50 €
0,295 € 295,00 €
Full Reel (Order in multiples of 3000)
0,295 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.