SN74AC00N

Texas Instruments
595-SN74AC00N
SN74AC00N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74ACT00N A 595-SN7 A 595-SN74ACT00N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
8.5 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates

Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
3.000
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,608 € 6,08 €
0,516 € 12,90 €
0,469 € 46,90 €
0,438 € 109,50 €
0,42 € 210,00 €
0,406 € 406,00 €
0,388 € 970,00 €
0,378 € 1.890,00 €

Similar Product

Texas Instruments SN74ACT00N
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N