SN74AC00BQAR

Texas Instruments
595-SN74AC00BQAR
SN74AC00BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V NAND gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
8.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: NAND Gate
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates

Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,218 € 1.308,00 €