SN74ABT843DW

Texas Instruments
595-SN74ABT843DW
SN74ABT843DW

Mfr.:

Description:
Latches 9Bit Bus-Interface D -Type A 595-SN74ABT A 595-SN74ABT843DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
9 Circuit
9 Line
SOIC-24
Non-Inverting
6.3 ns
34 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Product Type: Latches
Series: SN74ABT843
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,56 € 15,60 €
1,41 € 35,25 €
1,26 € 126,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,11 € 1.110,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €