SN74ABT620N

Texas Instruments
595-SN74ABT620N
SN74ABT620N

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
4.8 ns
PDIP-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT620
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 800   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 880,00 €
1,08 € 1.080,00 €
1,07 € 2.675,00 €
1,05 € 5.250,00 €