SN74ABT373N

Texas Instruments
595-SN74ABT373N
SN74ABT373N

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
8 Line
PDIP-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ABT373
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,35 € 13,50 €
1,26 € 25,20 €
1,17 € 117,00 €
1,14 € 296,40 €
1,11 € 555,00 €
1,04 € 1.040,00 €
1,01 € 2.525,00 €
0,98 € 4.900,00 €