SN74ABT373DW

Texas Instruments
595-SN74ABT373DW
SN74ABT373DW

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ABT373DWR A 595-SN74ABT373DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
8 Line
SOIC-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ABT373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,699 € 6,99 €
0,632 € 15,80 €
0,558 € 55,80 €
0,523 € 130,75 €
0,501 € 250,50 €
0,49 € 490,00 €
0,482 € 1.205,00 €
0,47 € 2.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Similar Product

Texas Instruments SN74ABT373DWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74ABT373DW A A 595-SN74ABT373DW