SN74ABT273PW

Texas Instruments
595-SN74ABT273PW
SN74ABT273PW

Mfr.:

Description:
Flip-Flops Octal A 595-SN74ABT2 73PWR A 595-SN74ABT A 595-SN74ABT273PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
TTL
TSSOP-20
TTL
Non-Inverting
6.8 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74ABT273
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.476

Stock:
1.476 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,736 € 7,36 €
0,605 € 15,13 €
0,574 € 40,18 €
0,547 € 153,16 €
0,545 € 305,20 €
0,521 € 547,05 €
0,507 € 1.277,64 €
0,495 € 2.494,80 €