SN74ABT16823DL

Texas Instruments
595-SN74ABT16823DL
SN74ABT16823DL

Mfr.:

Description:
Flip-Flops 18-Bit Bus Interface F-F W/3-State Otpt A 595-SN74ABT16823DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
ABT
2 Circuit
3-State
SSOP-56
TTL
Non-Inverting
5.5 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 9
Number of Output Lines: 9 Line
Product Type: Flip Flops
Series: SN74ABT16823
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,16 € 31,60 €
2,91 € 58,20 €
2,62 € 262,00 €
2,49 € 647,40 €
2,47 € 1.235,00 €
2,31 € 2.310,00 €
2,26 € 5.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments SN74ABT16823DLR
Texas Instruments
Flip-Flops 18but Flip Flop A 59 5-SN74ABT16823DL A A 595-SN74ABT16823DL