SN74ABT125D

Texas Instruments
595-SN74ABT125D
SN74ABT125D

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT125DR A A 595-SN74ABT125DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
4 Input
4 Output
Non-Inverting
SOIC-14
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Quadruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns
Series: SN74ABT125
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
2.000
Expected 8/26/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,648 € 6,48 €
0,583 € 29,15 €
0,513 € 51,30 €
0,479 € 119,75 €
0,459 € 229,50 €
0,445 € 445,00 €
0,425 € 1.062,50 €
0,415 € 2.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,90 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments SN74ABT125DR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT125D A 5 A 595-SN74ABT125D