SN7425N

Texas Instruments
595-SN7425N
SN7425N

Mfr.:

Description:
Logic Gates Dual 4-input Positiv e-NOR gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
7400
8 Input
PDIP-14
2 Output
16 mA
- 800 uA
13 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 4-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN7425
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,13 € 31,30 €
2,88 € 72,00 €
2,61 € 261,00 €
2,35 € 587,50 €
2,30 € 2.300,00 €
2,24 € 5.600,00 €