SN7406N

Texas Instruments
595-SN7406N
SN7406N

Mfr.:

Description:
Buffers & Line Drivers Hex Inv w/HV Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
7400
6 Input
6 Output
Inverting
PDIP-14
- 250 uA
40 mA
4.75 V
5.25 V
51 uA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 23 ns at 5 V
Series: SN7406
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.091

Stock:
3.091
Can Dispatch Immediately
On Order:
325
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,829 € 207,25 €
0,797 € 398,50 €
0,771 € 771,00 €