SN65MLVD203BRUMT

Texas Instruments
595-SN65MLVD203BRUMT
SN65MLVD203BRUMT

Mfr.:

Description:
LVDS Interface IC Multipoint-LVDS line driver and receiver A 595-SN65MLVD203BRUMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Type-1 Multipoint LVDS Transceiver
1 Driver
1 Receiver
200 Mb/s
LVTTL
LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MLVD20XBEVM
Duplex: Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Pd - Power Dissipation: 100 mW
Product: LVDS Transceivers
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: SN65MLVD203B
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN65MLVD203B M-LVDS Line Driver & Receiver

Texas Instruments SN65MLVD203B Multipoint Low-Voltage Differential Signaling (M-LVDS) Line Driver & Receiver is optimized to operate at signaling rates up to 200Mbps. This device has a robust 3.3V driver and receiver in the standard QFN footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. The device combines a differential driver and a differential receiver (transceiver), which operates from a single 3.3V supply. The transceiver is optimized to operate at signaling rates up to 200Mbps.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
Full Reel (Order in multiples of 250)
2,61 € 652,50 €
2,53 € 1.265,00 €
2,49 € 2.490,00 €
2,47 € 6.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.