SN65LVELT23DGKR

Texas Instruments
595-SN65LVELT23DGKR
SN65LVELT23DGKR

Mfr.:

Description:
Translation - Voltage Levels 3.3V Dual Dif LVPECL Bfr to LVTTL Trans A 595-SN65LVELT23DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVDS/LVPECL to LVTTL
Translator
600 Mb/s
VSSOP-8
3.6 V
3 V
SN65LVELT23
2.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: LVDS, LVPECL
Operating Supply Current: 27 mA
Output Type: LVTTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,51 € 35,10 €
3,23 € 80,75 €
2,94 € 294,00 €
2,85 € 712,50 €
2,80 € 1.400,00 €
2,78 € 2.780,00 €
Full Reel (Order in multiples of 2500)
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,89 €
Min:
1

Similar Product

Texas Instruments SN65LVELT23DGK
Texas Instruments
Translation - Voltage Levels 3.3V Dual Dif LVPECL Bfr to LVTTL Trans A 595-SN65LVELT23DGKR