SN65LVELT22DGK

Texas Instruments
595-SN65LVELT22DGK
SN65LVELT22DGK

Mfr.:

Description:
Translation - Voltage Levels 3.3V Dual LVTTL to D iff LVPECL Trans A A 595-SN65LVELT22DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVTTL to LVPECL
Translator
3.5 Gb/s
VSSOP-8
3.8 V
3 V
SN65LVELT22
550 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: LVTTL
Operating Supply Current: 33 mA
Output Type: LVPECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 80
Subcategory: Logic ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,97 € 29,70 €
2,56 € 64,00 €
2,45 € 196,00 €
2,37 € 568,80 €
2,31 € 1.293,60 €
2,24 € 2.688,00 €
2,19 € 5.256,00 €