SN65LVDT388DBTR

Texas Instruments
595-SN65LVDT388DBTR
SN65LVDT388DBTR

Mfr.:

Description:
LVDS Interface IC HIGH-SPEED DIFF LINE RECEIVERS R 595-SN6 R 595-SN65LVDT388ADBTR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
630 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT388
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,03 € 14.060,00 €

Possible Replacement

Texas Instruments SN65LVDT388ADBTR
Texas Instruments
LVDS Interface IC OCTAL LVDS RECEIVER A 595-SN65LVDT388ADB A 595-SN65LVDT388ADBT