SN65LVDT2DBVR

Texas Instruments
595-SN65LVDT2DBVR
SN65LVDT2DBVR

Mfr.:

Description:
LVDS Interface IC High Speed Diff Line A 595-SN65LVDT2DBVT A 595-SN65LVDT2DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT2
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.033

Stock:
3.033
Can Dispatch Immediately
On Order:
14.800
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,929 € 464,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 3000)
0,869 € 2.607,00 €
0,852 € 5.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,23 €
Min:
1

Similar Product

Texas Instruments SN65LVDT2DBVT
Texas Instruments
LVDS Interface IC Dual LVDS A 595-SN65 LVDT2DBVR A 595-SN6 A 595-SN65LVDT2DBVR