SN65LVDS86AQDGG

Texas Instruments
595-SN65LVDS86AQDGG
SN65LVDS86AQDGG

Mfr.:

Description:
Bus Receivers Flatlink A 595-SN65L VDS86AQDGGR A 595-S A 595-SN65LVDS86AQDGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
TSSOP-48
3 V
3.6 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Data Rate: 163 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bus Receivers
Series: SN65LVDS86A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,42 € 54,20 €
5,01 € 125,25 €
4,10 € 492,00 €
4,05 € 1.134,00 €
4,03 € 2.095,60 €
4,00 € 4.000,00 €
3,94 € 9.928,80 €
5.000 Quote