SN65LVDS20DRFT

Texas Instruments
595-SN65LVDS20DRFT
SN65LVDS20DRFT

Mfr.:

Description:
Translation - Voltage Levels 4-Gbps PECL to LVDS Translator A 595-SN6 A 595-SN65LVDS20DRFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVDS/LVPECL to LVTTL
4 Gb/s
WSON-8
3.3 V
2.375 V
SN65LVDS20
2.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS20EVM
Input Type: Differential
Operating Supply Current: 45 mA
Output Type: LVDS
Pd - Power Dissipation: 160 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
250
Expected 8/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,15 € 6,15 €
4,75 € 47,50 €
4,39 € 109,75 €
4,02 € 402,00 €
Full Reel (Order in multiples of 250)
3,82 € 955,00 €
3,66 € 1.830,00 €
3,54 € 3.540,00 €
3,47 € 8.675,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.