SN65LVDS180PWR

Texas Instruments
595-SN65LVDS180PWR
SN65LVDS180PWR

Mfr.:

Description:
LVDS Interface IC Single Full-Duplex L VDS Transceiver A 5 A 595-SN65LVDS180PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
1 Driver
1 Receiver
400 Mb/s, 150 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 839 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS180
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,51 € 3,51 €
2,66 € 26,60 €
2,44 € 61,00 €
2,20 € 220,00 €
2,09 € 522,50 €
2,08 € 1.040,00 €
2,01 € 2.010,00 €
Full Reel (Order in multiples of 2000)
1,91 € 3.820,00 €
1,87 € 7.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Texas Instruments SN65LVDS180PW
Texas Instruments
LVDS Interface IC HS Diff A 595-SN65LV DS180PWR A 595-SN65 A 595-SN65LVDS180PWR