SN65LVDS048APWR

Texas Instruments
595-SN65LVDS048APWR
SN65LVDS048APWR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver w /Flow-Thru Pinout A A 595-SN65LVDS048APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 774 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.7 ns
Series: SN65LVDS048A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 331 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.763

Stock:
2.763 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,22 € 3,22 €
2,45 € 24,50 €
2,25 € 56,25 €
2,00 € 200,00 €
1,98 € 495,00 €
1,94 € 970,00 €
1,89 € 1.890,00 €
Full Reel (Order in multiples of 2000)
1,79 € 3.580,00 €
1,75 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,30 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,42 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments SN65LVDS048APW
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS048APWR A 595-SN65LVDS048APWR