SN65LVDS047PWR

Texas Instruments
595-SN65LVDS047PWR
SN65LVDS047PWR

Mfr.:

Description:
LVDS Interface IC Quad Transmitter w/F low-Thru Pinout A 5 A 595-SN65LVDS047PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
0 Receiver
400 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 774 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.8 ns
Series: SN65LVDS047
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.253

Stock:
1.253 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,90 € 29,00 €
2,67 € 66,75 €
2,42 € 242,00 €
2,30 € 575,00 €
2,29 € 1.145,00 €
2,22 € 2.220,00 €
Full Reel (Order in multiples of 2000)
2,10 € 4.200,00 €
2,06 € 8.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,97 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1

Similar Product

Texas Instruments SN65LVDS047PW
Texas Instruments
LVDS Interface IC Quad LVDS Driver A 5 95-SN65LVDS047PWR A A 595-SN65LVDS047PWR