SN65LVDM050QDQ1

Texas Instruments
595-SN65LVDM050QDQ1
SN65LVDM050QDQ1

Mfr.:

Description:
LVDS Interface IC Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM050QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
2 Driver
2 Receiver
500 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-16
AEC-Q100
Tube
Brand: Texas Instruments
Operating Supply Current: 27 mA
Product Type: LVDS Interface IC
Series: SN65LVDM050
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,64 € 46,40 €
4,28 € 107,00 €
3,89 € 466,80 €
3,70 € 1.036,00 €
3,59 € 1.866,80 €
3,55 € 3.550,00 €
3,51 € 8.845,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,78 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Texas Instruments SN65LVDM050QDRQ1
Texas Instruments
LVDS Interface IC Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM050QDQ1