SN65LVCP23D

Texas Instruments
595-SN65LVCP23D
SN65LVCP23D

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 LVPECL Output Cr osspoint Switch A 5 A 595-SN65LVCP23DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP23
Digital Crosspoint Switches
2 x 2
1.3 Gb/s
CML, LVDS, LVPECL
LVPECL
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVCP22-23EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,51 € 10,51 €
8,23 € 82,30 €
7,65 € 191,25 €
7,00 € 840,00 €
6,97 € 1.951,60 €
6,75 € 3.510,00 €
6,67 € 6.670,00 €
2.520 Quote