SN65LBC184DR

Texas Instruments
595-SN65LBC184DR
SN65LBC184DR

Mfr.:

Description:
RS-485 Interface IC Trans Volt Spprssn D iff Transceiver A 5 A 595-SN65LBC184D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC184
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
25 mA
- 40 C
+ 85 C
30 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 6.364

Stock:
6.364
Can Dispatch Immediately
On Order:
15.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,89 € 3,89 €
2,92 € 29,20 €
2,69 € 67,25 €
2,43 € 243,00 €
2,30 € 575,00 €
2,29 € 1.145,00 €
2,15 € 2.150,00 €
Full Reel (Order in multiples of 2500)
2,10 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,21 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,84 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Texas Instruments SN65LBC184D
Texas Instruments
RS-485 Interface IC Trans Volt Spprssn Diff Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.