SN65LBC174A16DW

Texas Instruments
595-SN65LBC174A16DW
SN65LBC174A16DW

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC174A
SMD/SMT
SOIC-16
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.999

Stock:
12.999 Can Dispatch Immediately
Quantities greater than 12999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
6,51 € 65,10 €
5,85 € 146,25 €
5,49 € 658,80 €
5,25 € 1.470,00 €
5,15 € 2.678,00 €
5,03 € 5.030,00 €
4,76 € 11.995,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,14 €
Min:
1

Similar Product

Texas Instruments SN65LBC174A16DWR
Texas Instruments
RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC174A16DW