SN65LBC171DW

Texas Instruments
595-SN65LBC171DW
SN65LBC171DW

Mfr.:

Description:
SCSI Interface IC Triple Differential Transceivers A 595-S A 595-SN65LBC171DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Data Rate: 30 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.48 W
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN65LBC171
Shutdown: Yes
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,21 € 27,21 €
22,03 € 220,30 €
20,73 € 518,25 €
20,44 € 2.044,00 €
19,60 € 4.900,00 €
19,57 € 9.785,00 €
1.000 Quote