SN65LBC171DB

Texas Instruments
595-SN65LBC171DB
SN65LBC171DB

Mfr.:

Description:
SCSI Interface IC Triple Differential Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Texas Instruments
Data Rate: 30 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 995 mW
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN65LBC171
Shutdown: Yes
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,62 € 23,62 €
18,89 € 188,90 €
16,75 € 418,75 €
16,57 € 1.159,90 €
16,26 € 4.552,80 €
16,07 € 8.999,20 €