SN65LBC170DB

Texas Instruments
595-SN65LBC170DB
SN65LBC170DB

Mfr.:

Description:
SCSI Interface IC Triple Differential Transceivers A 595-S A 595-SN65LBC170DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Texas Instruments
Data Rate: 30 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 995 mW
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN65LBC170
Shutdown: Yes
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,03 € 20,03 €
16,06 € 160,60 €
14,11 € 352,75 €
13,67 € 1.093,60 €
13,32 € 3.196,80 €
13,14 € 7.358,40 €
1.040 Quote