SN65HVS882PWPR

Texas Instruments
595-SN65HVS882PWPR
SN65HVS882PWPR

Mfr.:

Description:
Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig Inp Serializer A 595 A 595-SN65HVS882PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1 Mb/s
Parallel
Serial
8 Input
1 Output
34 V
10 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65HVS882EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 34 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65HVS882
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65HVS882 Digital Serializer

Texas Instruments SN65HVS882 34V eight-channel digital input serializers feature the market's highest input density. The device takes eight industrial digital inputs and serializes them into an SPI interface that allows for more than 160 inputs. The SN65HVS882 offers a variety of integrated system features, including a built-in adjustable current regulator, a built-in regulator that provides an output voltage of 5V from a supply voltage of 10V-34V, and an integrated programmable de-bounce. TI's serializers feature low board space and power consumption, are optimized to operate in a temperature range of -40ºC to +125ºC, and are ideal for any industrial automation application requiring a high count of digital industrial inputs.

In Stock: 1.934

Stock:
1.934
Can Dispatch Immediately
On Order:
2.000
Expected 2/22/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,73 € 4,73 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,89 € 722,50 €
2,84 € 1.420,00 €
2,82 € 2.820,00 €
Full Reel (Order in multiples of 2000)
2,68 € 5.360,00 €
2,67 € 10.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,03 €
Min:
1

Similar Product

Texas Instruments SN65HVS882PWP
Texas Instruments
Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig Inp Serializer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.