SN65HVS880PWPR

Texas Instruments
595-SN65HVS880PWPR
SN65HVS880PWPR

Mfr.:

Description:
Serializers & Deserializers - Serdes 8Ch Nominal 24V Dig input serializer A 5 A 595-SN65HVS880PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1 Mb/s
Parallel
Serial
8 Input
1 Output
30 V
18 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 18 V to 30 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65HVS880
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVS880 Digital-Input Serializer

Texas Instruments SN65HVS880 Digital-Input Serializer offers eight digital inputs into an SPI interface. The highly economical device features an integrated system with a built-in regulator that provides an output voltage of 5V from a supply voltage of 18-30V. A built-in adjustable current regulator makes current into the input pins constant over the full voltage range. The device features an integrated programmable de-bounce that eliminates the need for external hardware or software to de-bounce noisy switch inputs.

In Stock: 1.597

Stock:
1.597 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
3,43 € 34,30 €
3,16 € 79,00 €
2,87 € 287,00 €
2,73 € 682,50 €
2,69 € 1.345,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2000)
2,55 € 5.100,00 €
2,50 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,79 €
Min:
1

Similar Product

Texas Instruments SN65HVS880PWP
Texas Instruments
Serializers & Deserializers - Serdes 8Ch Nominal 24V Dig input serializer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.