SN65HVD63RGTT

Texas Instruments
595-SN65HVD63RGTT
SN65HVD63RGTT

Mfr.:

Description:
Interface - Specialised AISG 3.0 on and off keying coax modem t A 595-SN65HVD63RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
AISG On and Off Keying Coax Modem Transceiver
5.5 V
3 V
33 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-16
Brand: Texas Instruments
Data Rate: 115 kb/s
Interface Type: RS-485
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: SN65HVD63
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,81 € 6,81 €
5,27 € 52,70 €
4,88 € 122,00 €
4,46 € 446,00 €
Full Reel (Order in multiples of 250)
4,09 € 1.022,50 €
4,02 € 2.010,00 €
3,92 € 3.920,00 €
3,82 € 9.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.