SN65HVD256DR

Texas Instruments
595-SN65HVD256DR
SN65HVD256DR

Mfr.:

Description:
CAN Interface IC CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD256
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
130 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V, 2.8 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65HVD255 / SN65HVD256 CAN Transceivers

Texas Instruments SN65HVD255 and SN65HVD256 CAN Transceivers meet the ISO1189-2 High Speed CAN (Controller Area Network) Physical Layer standard and are designed for data rates above 1Mbps in short networks and enhanced timing margin and higher data rates in long and highly loaded networks. These CAN transceivers include many protection features providing device and CAN network robustness. SN65HVD256 offers RXD supply input. The Texas Instruments SN65HVD255 and SN65HVD256 are ideal for industrial automation, control, sensors, and drive systems as well as building and climate control automation.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
5.000
Expected 8/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,12 € 21,20 €
1,94 € 48,50 €
1,74 € 174,00 €
1,64 € 410,00 €
1,60 € 800,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3.700,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments SN65HVD256D
Texas Instruments
CAN Interface IC CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR