SN65HVD22DR

Texas Instruments
595-SN65HVD22DR
SN65HVD22DR

Mfr.:

Description:
RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD22D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD22
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
9 mA
- 40 C
+ 85 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65HVD22EVM
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.217

Stock:
2.217 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
2,70 € 27,00 €
2,49 € 62,25 €
2,24 € 224,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2500)
1,99 € 4.975,00 €
1,94 € 9.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.