SN65HVD1792DR

Texas Instruments
595-SN65HVD1792DR
SN65HVD1792DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1792
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.012

Stock:
2.012 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
3,79 € 37,90 €
3,49 € 87,25 €
3,16 € 316,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
Full Reel (Order in multiples of 2500)
2,85 € 7.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,86 €
Min:
1

Similar Product

Texas Instruments SN65HVD1792D
Texas Instruments
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792DR