SN65HVD1780DR

Texas Instruments
595-SN65HVD1780DR
SN65HVD1780DR

Mfr.:

Description:
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1780
Transceiver
115 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3.15 V
6 mA
- 40 C
+ 105 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: - 7 V to 12 V
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 2.75 V
Pd - Power Dissipation: 905 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 2000 ns, 200 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SN65HVD1780/1781/1782 RS-485 Transceivers

Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
7.500
Expected 10/1/2026
10.000
Expected 10/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 € 4,88 €
3,73 € 37,30 €
3,41 € 85,25 €
3,12 € 312,00 €
2,98 € 745,00 €
2,92 € 1.460,00 €
2,90 € 2.900,00 €
Full Reel (Order in multiples of 2500)
2,82 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.