SN65HVD1476DGS

Texas Instruments
595-SN65HVD1476DGS
SN65HVD1476DGS

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
SN65HVD1476
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 285 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 10 ns, 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,73 € 47,30 €
4,09 € 102,25 €
3,92 € 313,60 €
3,89 € 933,60 €
3,60 € 2.016,00 €
3,55 € 3.692,00 €
3,53 € 9.036,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments SN65HVD1476DGSR
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS