SN65HVD09IDGGREP

Texas Instruments
595-SN65HVD09IDGGREP
SN65HVD09IDGGREP

Mfr.:

Description:
RS-422/RS-485 Interface IC EP 9CH RS-485/422 Tr ansceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD09
SMD/SMT
TSSOP-56
Transceiver
9 Driver
9 Receiver
20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: V62/12607-01XE
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
54,49 € 108.980,00 €