SN65EPT21DR

Texas Instruments
595-SN65EPT21DR
SN65EPT21DR

Mfr.:

Description:
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT21D A 59 A 595-SN65EPT21D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Translator
1 Driver
1 Receiver
600 Mb/s
PECL, LVDS
TTL
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 26 mA
Product Type: LVDS Interface IC
Series: SN65EPT21
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.097

Stock:
1.097 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
3,19 € 31,90 €
2,94 € 73,50 €
2,67 € 267,00 €
2,61 € 652,50 €
2,53 € 2.530,00 €
Full Reel (Order in multiples of 2500)
2,31 € 5.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments SN65EPT21D
Texas Instruments
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT21DR A 5 A 595-SN65EPT21DR