SN65ELT20DR

Texas Instruments
595-SN65ELT20DR
SN65ELT20DR

Mfr.:

Description:
Translation - Voltage Levels 5V TTL to Diff PECL Translator A 595-SN6 A 595-SN65ELT20D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
TTL to PECL
Translator
860 Mb/s
SOIC-8
5.7 V
4.2 V
SN65ELT20
1.25 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: TTL
Operating Supply Current: 16 mA
Output Type: PECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,39 € 23,90 €
2,20 € 55,00 €
1,99 € 199,00 €
1,92 € 480,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,70 € 4.250,00 €
1,68 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Texas Instruments SN65ELT20D
Texas Instruments
Translation - Voltage Levels 5V TTL to Diff PECL Translator A 595-SN6 A 595-SN65ELT20DR