SN65C3222EDB

Texas Instruments
595-SN65C3222EDB
SN65C3222EDB

Mfr.:

Description:
RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
SN65C3222E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
3,74 € 37,40 €
3,45 € 86,25 €
3,12 € 218,40 €
2,94 € 823,20 €
2,90 € 1.624,00 €
2,88 € 3.024,00 €
2,87 € 6.027,00 €
5.250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,23 €
Min:
1

Similar Product

Texas Instruments SN65C3222EDBR
Texas Instruments
RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB